22-position, 2-row socket strip connector with 2.54mm pitch. Features right-angle surface mount termination and gold-plated bronze contacts. Designed for horizontal orientation with a black housing, it offers high-temperature compatibility and is UL94 V-0 flammability rated. Compliant with ELV and RoHS standards, this stackable connector operates within a -55°C to 125°C temperature range.
TE Connectivity 1-5147734-0 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5147734-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.