The Coaxicon Female Signal Contact is a signal contact from TE Connectivity. It features a brass contact material with gold plating and is designed for signal applications. The contact is available in a free hanging, cable mount configuration with a crimp termination. This contact is RoHS compliant and packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-51565-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Length | 16.51mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-51565-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.