11-position, single-row right-angle header with a 2.5mm pitch, designed for through-hole PCB mounting. Features brass contacts with tin plating and a green housing. Rated for 250V AC and 300.25kV DC, operating between -40°C and 85°C. This miniature interconnection system component is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 1-5164711-1 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300.25kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5164711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.