14-position, 1-row right-angle header receptacle with a 2.5mm pitch. Features brass contacts with tin plating and a 5.08um plating thickness, designed for solder termination with a 3.2mm tail length. The PBT insulation material and housing are green, with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C. This component is RoHS and ELV compliant.
TE Connectivity 1-5164711-4 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5164711-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.