15-position, right-angle shrouded header receptacle with a 2.5mm pitch. Features brass contacts with tin plating and a green housing. Designed for through-hole PCB mounting with solder termination and a 3.2mm tail length. Operates within a temperature range of -40°C to 85°C and boasts UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 1-5164711-5 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5164711-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.