16-position, 1-row right-angle shrouded header receptacle with a 2.5mm pitch. Features brass contacts with tin plating and a 5.08um plating thickness. Operates within a temperature range of -40°C to 85°C with a voltage rating of 300V. Housing is green, UL94 V-0 flammability rated, and includes PCB mount retention. Termination is solder with a 3.2mm tail length.
TE Connectivity 1-5164711-6 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300.25kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Match |
| Stackable | No |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5164711-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.