RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating from 0Hz to 11GHz. Features brass body with silver plating, brass center contact with silver plating, and PTFE dielectric. Rated for a temperature range of -65°C to 165°C. RoHS compliant and sealable.
TE Connectivity 1-51692-6 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | 217 |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Coaxicon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-51692-6 to view detailed technical specifications.
No datasheet is available for this part.