TE Connectivity 1-5172037-1 technical specifications.
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-5172037-1 to view detailed technical specifications.
No datasheet is available for this part.