TE Connectivity 1-5175387-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Columns | 67 |
| Number of Positions | 268 |
| Number of Rows | 8 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z-PACK JII |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5175387-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.