0.8mm pitch, 140-position, 2-row male header for board-to-board applications. Features a 6mm depth, 7mm height, and 61.8mm length with a 0.8mm pitch and 2.4mm row spacing. Offers a 500mA contact current rating, gold/tin/matte contact plating, and a 100V AC max voltage rating. Designed for surface mount (SMD/SMT) termination with a vertical PCB mounting orientation and includes boss and PCB mount alignment. Operates within a -40°C to 125°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1-5179030-6 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7mm |
| Housing Color | Natural |
| Length | 61.8mm |
| Mated Stacking Heights | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.748inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5179030-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.