TE Connectivity 1-5179452-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Current Rating | 1A |
| ELV | Compliant |
| Housing Color | Black |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Columns | 41 |
| Number of Positions | 152 |
| Number of Rows | 8 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-PACK JII |
| Termination | Solder |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5179452-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.