Ring tongue terminal for 16AWG wire, featuring a copper contact material with tin plating. This insulated terminal, constructed with a nylon insulation material, supports insulated wire and has a 3.3mm insulation diameter. It offers a 5mm stud diameter and a 23mm length, with a 0.79mm tongue thickness. Rated for 300V AC, this free-hanging terminal is RoHS compliant and supplied on tape and reel.
TE Connectivity 1-51864-3 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-51864-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.