TE Connectivity 1-520315-7 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 17 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-520315-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.