
Four-position, four-contact male modular connector for signal applications. Features a straight, cable-mount orientation with a 0.05-inch pitch and 1.5A contact current rating. Constructed with a polycarbonate housing and copper alloy contacts plated with gold. Operating temperature range from -4°C to 176°C, with UL94 V-2 flammability rating. CSA approved and RoHS compliant.
TE Connectivity 1-520424-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.72mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Length | 16.87mm |
| Material | Polycarbonate |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-520424-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.