
16-position, 16-contact straight cable mount RJ11 connector with a 1.27mm pitch. Features a copper alloy contact material with gold plating, rated for 1.5A and 30V. Designed for signal applications, this male connector has a grey housing and clear contacts, operating between -4°C and 176°C. It supports 24AWG round wire/cable and is RoHS compliant.
TE Connectivity 1-520424-6 technical specifications.
| Approvals | CSA |
| Circuit Application | Signal |
| Color | Grey, Clear |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 50 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-520424-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.