TE Connectivity's 1-520459-2 is a 6-conductor through hole modular RJ11 connector with a black housing and gold contact plating. It is non-ELV compliant and features a flammability rating of UL94 V-0. The connector is not RoHS compliant and has approvals from UL and CSA. It has a bronze contact material and is mounted with PCB retention.
TE Connectivity 1-520459-2 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Number of Conductors | 6 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-520459-2 to view detailed technical specifications.
No datasheet is available for this part.