TE Connectivity 1-520527-1 technical specifications.
| Color | Grey, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Series | 36 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-520527-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.