
TE Connectivity 1-5206478-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Height | 14.7mm |
| Insulation Diameter | 10.67mm |
| Lead Free | Lead Free |
| Length | 41mm |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Size | 3 |
| Shielding | Unshielded |
| Width | 31.8mm |
| Wire/Cable Diameter | 10.67mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5206478-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.