TE Connectivity 1-520809-1 technical specifications.
| Color | Brown |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 50 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-520809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.