Right-angle power connector with 5 positions and 5 contacts, featuring a 5mm pitch. Constructed with brass contacts plated in tin, this fully insulated male connector offers solder termination and a 3.5mm tail length. The black nylon housing boasts UL94 V-0 flammability rating and includes mating and PCB mount alignment features. Designed for through-hole mounting, this component is RoHS compliant and ELV compliant.
TE Connectivity 1-521384-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.9mm |
| Insulation | Fully Insulated |
| Length | 0.66inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Faston |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-521384-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.