TE Connectivity 1-521799-5 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Insulation | Mating End Insulated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-521799-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.