
Two-position, right-angle interconnection device featuring a red Nylon, Polyamide, PA66 body. Contacts are brass with tin plating, offering a 3.3mm post length. Designed for through-hole, horizontal mounting with a solder termination. Maximum operating temperature is 85°C, with a minimum of 55°C. This RoHS compliant component has a depth of 4.44mm and a length of 11.68mm.
TE Connectivity 1-521800-2 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Depth | 4.44mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Red |
| Insulation | Mating End Insulated |
| Length | 11.68mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 521800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-521800-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.