
300-position, 5-row right-angle backplane socket connector with 2mm row spacing and 0.079-inch pitch. Features press-fit termination with 3.56mm contact post length and 3.55mm tail length. Rated for 3A contact current and 30V voltage. Constructed with bronze contacts plated in gold and tin (0.6um thickness), housed in natural-colored, UL94 V-0 flammability rated material. Operates between -55°C and 125°C, with through-hole and edge board mounting.
TE Connectivity 1-5223008-0 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.52269inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 119.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 300 |
| Number of Rows | 5 |
| Number of Signal Positions | 300 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 0.6um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 3.55mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5223008-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.