This backplane connector features 330 positions in 5 rows, with a pitch of 2mm and a maximum operating temperature of 125°C. It is compliant with ELV and RoHS regulations, and has a voltage rating of 30V. The connector is available in a rail/tube packaging format and is terminated with solder. It is manufactured by TE Connectivity and is part of the Z-Pack series.
TE Connectivity 1-5223013-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 330 |
| Number of Positions | 330 |
| Number of Rows | 5 |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5223013-1 to view detailed technical specifications.
No datasheet is available for this part.