RF coaxial connector, TNC male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 11 GHz, maximum frequency 11 GHz. Features gold-plated brass center contact and gold-plated brass contact material. Body is silver-plated bronze with a fluoropolymer dielectric. Rated for 500V, with 500 mating cycles and operating temperatures from -65°C to 165°C.
TE Connectivity 1-5225550-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 50.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5225550-2 to view detailed technical specifications.
No datasheet is available for this part.