
RF coaxial connector, TNC male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 11 GHz, maximum frequency 11 GHz. Features a brass center contact with gold plating and a bronze body with silver plating. Dielectric is PTFE, with a maximum operating temperature of 165°C and a minimum of -65°C. Voltage rating is 500V, with 500 mating cycles.
TE Connectivity 1-5225550-3 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 50.67mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Box |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5225550-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
