
Straight N-Type RF coaxial connector, male gender, featuring a brass body with nickel plating and a PTFE dielectric. This free-hanging, cable-mount connector offers 50-ohm impedance, a maximum operating frequency of 11GHz, and a voltage rating of 1kV. It supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. The center contact is gold-plated for enhanced conductivity.
TE Connectivity 1-5225661-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 42.85mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5225661-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
