
RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating from 0 to 11 GHz with a maximum frequency of 11 GHz. Features a brass body with nickel plating and a brass center contact with gold plating. Dielectric is PTFE, and the connector is rated for 1kV DC voltage. Operating temperature range is -65°C to 165°C, with 500 mating cycles.
TE Connectivity 1-5225661-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 42.85mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5225661-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.