Right-angle, male RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating frequency range of 0 to 4 GHz. Constructed with a brass body plated in nickel and a brass center contact with gold plating, this connector utilizes a PTFE dielectric for reliable signal transmission. It supports a voltage rating of 500V, offers 500 mating cycles, and operates within a temperature range of -55°C to 85°C, with a maximum insertion loss of 0.2dB.
TE Connectivity 1-5225974-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 26.57mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 37.29mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-5225974-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.