
Male N-Type RF coaxial connector, 50 Ohm impedance, straight orientation, designed for cable mounting with a crimp termination. Features a brass body with nickel plating and gold-plated center contacts, utilizing PTFE dielectric material. Operates up to 11GHz with a voltage rating of 1kV and a temperature range of -65°C to 165°C, offering 500 mating cycles. Supplied in cartons of 100 units.
TE Connectivity 1-5227086-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 42.85mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-5227086-0 to view detailed technical specifications.
No datasheet is available for this part.