Right-angle RF coaxial connector with 50 Ohm impedance, designed for through-hole, panel, and bulkhead mounting with a front-side nut. Features a zinc body with nickel plating, bronze contacts with tin plating, and a gold-plated center contact. Operates within a temperature range of -55°C to 85°C, supports up to 500 mating cycles, and handles a maximum frequency of 4GHz with a 500V rating. This lead-free and RoHS-compliant component utilizes polymethylpentene dielectric and is supplied in rail/tube packaging.
TE Connectivity 1-5227161-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5227161-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.