
Right-angle, panel-mount BNC RF coaxial connector with 50-ohm impedance. Features a PBT/Polyester body with nickel plating and bronze contacts with gold plating. Designed for through-hole termination, supporting a maximum frequency of 4GHz and a voltage rating of 500V. Operates within a temperature range of -55°C to 85°C, offering 500 mating cycles.
TE Connectivity 1-5227161-6 technical specifications.
| Body Material | PBT, Polyester |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 525 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5227161-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.