TE Connectivity 1-5229913-4 technical specifications.
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-5229913-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.