
Spring spade terminal designed for 16-22AWG wire gauges. Features a tin-plated phosphor bronze contact for reliable conductivity and a red nylon insulation for enhanced safety. This free-hanging terminal offers insulated wire support and a 300V AC voltage rating. Its construction includes a 0.979-inch length, 0.125-inch insulation diameter, and M4 stud size.
TE Connectivity 1-52410-0 technical specifications.
| Color | Natural, Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.979inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-52410-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
