This 2-contact female connector features a nylon insulator and a commercial reliability rating. It can withstand a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is plated with a thickness of 50 microns and has a dielectric withstanding voltage of 1000VAC. It is designed for use in a variety of applications and is suitable for use in environments with a rated current of up to 3 amps.
TE Connectivity 1-530153-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 530153 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-530153-2 to view detailed technical specifications.
No datasheet is available for this part.