
20-position, 2-row shrouded header with a 1.27mm pitch. Features right-angle, side-entry, through-hole mounting and a 7.87mm height. Brass contacts with gold, tin, lead, and matte plating offer 0.14-inch mating length. Housing is grey, and the component is MIL-DTL-55302 compliant.
TE Connectivity 1-530743-2 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 7.87mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Lead Length | 6.99mm |
| Length | 29.21mm |
| Mating Alignment | Yes (With) |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.275inch |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-530743-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.