TE Connectivity 1-530744-4 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Military Standard | MIL-DTL-55302 |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Series | Mini-Box |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-530744-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.