
90-position, 2-row shrouded header receptacle with a 2.54mm pitch and 0.15-inch row spacing. Features straight, through-hole termination with a 0.19-inch contact post length and tail length. Constructed with a grey polymer insulation material and copper contacts plated with gold, tin, and lead for mating. Compliant with ELV and MIL-DTL-55302 standards, this component offers sealable functionality.
TE Connectivity 1-530745-9 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.19inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Length | 70.87mm |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Sealable | Yes (With) |
| Series | Military, MIL-DTL-55302, Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.19inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-530745-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.