40-position, 2-row male crimp-style wire housing with a 2.54mm pitch. Features brass contacts and a blue housing. Designed for cable mounting with PCB mount retention. Compliant with ELV and RoHS standards, and meets MIL-DTL-55302 specifications. Suitable for 22AWG wire.
TE Connectivity 1-530752-1 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Housing Color | Blue |
| Length | 2.855inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Military Standard | MIL-DTL-55302 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-530752-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.