60-position, 2-row rectangular wire housing connector featuring a 2.54mm pitch and male pin contacts. Constructed with brass contact material and a blue housing, this free-hanging or panel-mount component supports 22AWG wire termination via crimp. It offers mating alignment and PCB mount retention, with a height of 0.4 inches and length of 3.855 inches.
TE Connectivity 1-530752-7 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 3.855inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Panel |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-530752-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.