This 40-position 2-row connector features a free hanging/panel mount design with a blue color and gold-plated contacts. It is compliant with ELV regulations and RoHS standards. The connector is available in a bulk packaging with 120 pieces per package, and it supports wire/cable types with a maximum wire gauge of 26AWG and a minimum wire gauge of 22AWG.
TE Connectivity 1-530755-3 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Panel |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-530755-3 to view detailed technical specifications.
No datasheet is available for this part.