40-position, 2-row male pin header receptacle for board-to-board and mezzanine applications. Features gold-plated brass square contacts with a 2.54mm pitch and 0.1-inch row spacing. Designed for free-hanging or panel mount installations, utilizing crimp termination for discrete wire gauges 22-26AWG. This RoHS compliant component is manufactured to MIL-DTL-55302 military standards.
TE Connectivity 1-530755-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Military Standard | MIL-DTL-55302 |
| Mount | Free Hanging, Panel |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-530755-4 to view detailed technical specifications.
No datasheet is available for this part.