40-position, 2-row shrouded header with 2.54mm pitch. Features brass male pin contacts with gold plating and square contact shape. Designed for panel mount and free hanging applications, supporting discrete wire termination via crimp with a 22-26AWG wire gauge range. Compliant with MIL-DTL-55302 standards and RoHS. Housing color is blue.
TE Connectivity 1-530755-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Military Standard | MIL-DTL-55302 |
| Mount | Free Hanging, Panel |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-530755-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.