TE Connectivity 1-530758-0 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 120 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 530758 |
| Mounting Style | STRAIGHT |
| Plating Thickness | 50u |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-530758-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.