30-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of brass with gold plating and a mating length of 0.18 inches. Designed for straight, solder termination and straddle mount installation. Housing color is blue, and the component is MIL-DTL-55302 compliant.
TE Connectivity 1-530761-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Mating Length | 0.18inch |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Military Standard | MIL-DTL-55302 |
| Mount | Straddle Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-530761-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.