
100-position, 2-row card edge socket connector with 2.54mm pitch and 5.08mm row spacing. Features vertical orientation, through-hole mounting, and solder termination. Designed for 1.78mm card thickness with gold-plated bronze cantilever contacts and nickel underplate. Insulation material is glass, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
TE Connectivity 1-531020-8 technical specifications.
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Type | Cantilever |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-531020-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.