TE Connectivity 1-531102-3 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 110 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 531102 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-531102-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.