180-position, 2-row right-angle shrouded header with a 1.9mm pitch. Features male pin contacts made of brass with gold plating for mating, and a 3.18mm contact post length. Designed for through-hole mounting with solder termination. Operating temperature range from -65°C to 125°C. Housing is blue, constructed from glass insulation.
TE Connectivity 1-531124-5 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 751 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-531124-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.