
140-position, 2-row shrouded header and receptacle connector for board-to-board applications. Features a 0.6mm pitch, 6mm stack height, and straight SMD/SMT termination. Offers 500mA contact current rating with gold-plated copper alloy contacts. Includes boss, mating alignment, PCB mount alignment, and retention. Operates within a -40°C to 85°C temperature range and rated for 50V AC. UL94 V-0 flammability rating.
TE Connectivity 1-5316077-0 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.157inch |
| Housing Color | Natural |
| Length | 48.7mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) GIGA |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5316077-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.