
160-position, 2-row shrouded header receptacle for board-to-board applications. Features a 0.6mm pitch, straight SMT termination, and a 500mA contact current rating. Constructed with copper alloy contacts plated in gold and tin, offering 0.2um plating thickness. Includes mating and PCB mount alignment, PCB mount retention, and a vertical PCB mounting orientation. Operating temperature range from -40°C to 85°C with a 50V AC maximum voltage rating. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1-5316318-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 6.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12mm |
| Housing Color | Natural |
| Length | 54.7mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) GIGA |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-5316318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.